- RS Stock No.:
- 886-0061
- Mfr. Part No.:
- 73-7771-50
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0061
- Mfr. Part No.:
- 73-7771-50
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CAT5e UTP Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
Specifications
Attribute | Value |
---|---|
Series | 73 |
Length | 15m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Number of Strands | 8 |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B |
Cable Shape | Round |