- RS Stock No.:
- 618-8960
- Mfr. Part No.:
- 39A-504-FT
- Manufacturer:
- Molex Premise Networks
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Box of 304 Metre(s)
PHP19,238.60
(exc. VAT)
PHP21,547.23
(inc. VAT)
Box(es) | Per Box | Per Metre* |
1 - 4 | PHP19,238.60 | PHP63.285 |
5 + | PHP18,757.63 | PHP61.703 |
*price indicative |
- RS Stock No.:
- 618-8960
- Mfr. Part No.:
- 39A-504-FT
- Manufacturer:
- Molex Premise Networks
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
PowerCat Cat 5e Trunk
Molex category 5E 4 Pair U/UTP cable, has been designed to support 100 MHz up to 1 Gb/s transmission systems over 100 m. This cable is part of the PowerCat System range of products, that have been designed based on the PowerSum principle of crosstalk measurement and testing.
Features and Benefits
Supplied in 305 m easy spool box
Conductor Size: 24 AWG Soft Plain Copper
Standards
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca.
Compliant with EN 50173 2nd Edition, ISO/IEC 11801 2nd Edition, EIA/TIA 568-C.2. RoHS compliant
Compliant with EN 50173 2nd Edition, ISO/IEC 11801 2nd Edition, EIA/TIA 568-C.2. RoHS compliant
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | F/UTP |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
American Wire Gauge | 24 AWG |
Standards Met | Euroclass Eca |
Conductor Strand Type | Solid |
Outer Diameter | 6.3mm |
Cable Shape | Twisted Pair |