Brad from Molex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, F/UTP, Black PUR Sheath, 1m
- RS Stock No.:
- 385-1407
- Mfr. Part No.:
- 1300508025
- Manufacturer:
- Brad from Molex
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP1,856.83
(exc. VAT)
PHP2,079.65
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP1,856.83 |
15 - 24 | PHP1,814.80 |
25 - 49 | PHP1,776.33 |
50 + | PHP1,740.92 |
- RS Stock No.:
- 385-1407
- Mfr. Part No.:
- 1300508025
- Manufacturer:
- Brad from Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Patch Leads
Fully shielded RJ45 patch leads mate with sealed sockets to IP67
Rugged construction with strong strain reliefs
Available in two lengths, wired to 568B
Rugged construction with strong strain reliefs
Available in two lengths, wired to 568B
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Black |
Wiring Configuration | Straight Through |