- RS Stock No.:
- 843-9144
- Mfr. Part No.:
- 09457451582
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 843-9144
- Mfr. Part No.:
- 09457451582
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Cat5 RJI Patch Lead
Professional range of industrial patch leads featuring polyvinyl chloride jacket material
Jacket Material - Polyvinyl Chloride
22 AWG
1, 5 or 10 m length available
22 AWG
1, 5 or 10 m length available
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
IP Rating | IP65, IP67 |
American Wire Gauge | 26 AWG |
Cable Shape | Round |
Conductor Strand Type | Stranded |
Number of Strands | 8 |