Amphenol Socapex Black Plastic Cat5 Cable Unshielded, 2m

  • RS Stock No. 739-8509
  • Mfr. Part No. RJ45F1200OPEN
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RJ45 Field Cordsets

These Amphenol IP68 sealed ETHERNET / RJ45 cordsets have plastic shells with a thread coupling. The Overmolded Plug and Receptacle cordsets have a sealed RJ45 connector to open end and are available in lengths of 2m and 10m.

Note

For sealed RJ45 jam nut Receptacles see stock number 739-8492 typical.

Amphenol IP68 Overmoulded Ethernet and USB Range

A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.

Specifications
Attribute Value
Length 2m
Terminated/Unterminated Terminated
Connector Type Female RJ45/Unterminated
Shield Type Unshielded
Sheath Colour Black
Outer Sheath Material Plastic
Temporarily out of stock - back order for despatch 23/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 1,933.12
(exc. VAT)
PHP 2,165.09
(inc. VAT)
units
Per Unit
1 - 9
PHP1,933.12
10 - 24
PHP1,812.34
25 - 49
PHP1,711.42
50 - 99
PHP1,626.07
100 +
PHP1,552.16
Related Products
UTP and FTP Cat5 RJ45 patch cables are ...
Description:
UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.
RJ45 twisted, moulded patch cables.These leads are made ...
Description:
RJ45 twisted, moulded patch cables.These leads are made with twisted pair cable and are available in 7 different sizes.Shielded FTP version.
Fully tested and mates with RJ45 standard sockets. ...
Description:
Fully tested and mates with RJ45 standard sockets. Cabling standard in acc. with ISO/IEC 11 801: Class DPVC green sheath6.5mm cable diameter.
Cat5 Ethernet cables are one of the most ...
Description:
Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. • Category 5 cable in accordance with ISO/IEC 11 801• Designed for fast installation.• Reliable in ...