- RS Stock No.:
- 898-1055
- Mfr. Part No.:
- 100C22X58GI
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 898-1055
- Mfr. Part No.:
- 100C22X58GI
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Altech - Slow Blow Cylinder Fuses
The Altech range of slow blow cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.
Current range from 1 to 100 Amps
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end
Altech - Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 22 x 58mm |
Fuse Speed | T |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Application Category | gL |
Series | C |