- RS Stock No.:
- 878-3977
- Mfr. Part No.:
- 0215010.HXP
- Manufacturer:
- Littelfuse
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 541-4511
Price Each (In a Pack of 10)
Was PHP25.41
You pay
PHP24.14
(exc. VAT)
PHP27.04
(inc. VAT)
- RS Stock No.:
- 878-3977
- Mfr. Part No.:
- 0215010.HXP
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Littelfuse 215 Series 5x20mm
The professional 215 series of time lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 215 series of fuse are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | 215 |