- RS Stock No.:
- 878-3295
- Mfr. Part No.:
- 239.600H
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-3295
- Mfr. Part No.:
- 239.600H
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Littelfuse 239 Series Slo-Blo Fuse 5x20mm
The professional 239 series of time-lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Specifications
Attribute | Value |
---|---|
Current Rating | 600mA |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | 239 |