- RS Stock No.:
- 876-8451
- Mfr. Part No.:
- KLDR008.TXP
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 876-8451
- Mfr. Part No.:
- KLDR008.TXP
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse Class CC KLDR Series
The KLDR series of class CC fuse's from Littelfuse are designed to offer protection to control transformers, solenoids and similar inductive components. The KLDR series is ideal for providing protection too motor branch circuits that contain IEC or NEMA rated devices.
Features:
Meets UL and CSA standards
Extremely current limiting
Time-Delay
600Vac
Meets UL and CSA standards
Extremely current limiting
Time-Delay
600Vac
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 300 V dc, 600 V ac |
Body Material | Melamine |
UL Class | CC |
Series | KLDR |