- RS Stock No.:
- 851-1946
- Mfr. Part No.:
- KLM-5
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1946
- Mfr. Part No.:
- KLM-5
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Melamine |
Series | KLM |