- RS Stock No.:
- 849-6058
- Mfr. Part No.:
- GDC-250MA
- Manufacturer:
- Eaton Bussmann Series
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 610-9888
Price Each (In a Pack of 10)
Was PHP24.65
You pay
PHP23.418
(exc. VAT)
PHP26.228
(inc. VAT)
- RS Stock No.:
- 849-6058
- Mfr. Part No.:
- GDC-250MA
- Manufacturer:
- Eaton Bussmann Series
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann GDC Series
Professional range of Cooper Bussmann time delay fuses from the GDC series.
Various current ratings available
Cylindrical
Mounting Style - Holder/Clip
Nickel plated brass endcap
Cylindrical
Mounting Style - Holder/Clip
Nickel plated brass endcap
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | GDC |