- RS Stock No.:
- 849-5800
- Mfr. Part No.:
- ADL-10
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 849-5800
- Mfr. Part No.:
- ADL-10
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
A fuse is nothing more than a short length of wire designed to melt and separate in the event of excessive current. They have been used as crucial safety devices from the early days of electrical engineering. They are often abbreviated to ADS (Automatic Disconnection of Supply).In any electronics and electrical engineering, a fuse is an electrical safety device that operates to provide overcurrent protection of an electrical circuit. A typical fuse consists of a metal strip or wire fuse element and is arranged in series to carry all the current passing through the protected circuit. The fuse element is usually made of zinc, silver, aluminium, copper or alloys to provide stable and predictable characteristics.
Features and Benefits
The capacity of a ceramic fuse is higher than any other fuse
Ceramic fuses can be used in circuits that have a higher current
They also offer protection against overheating
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 32mm |
Voltage Rating | 300V dc |
Body Material | Ceramic |
Series | ADL |