- RS Stock No.:
- 849-4721
- Mfr. Part No.:
- F15BR250V10A
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton 3P Pole Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65
PHP6,452.01
Each
RS Stock No.: 393-9765
- RS Stock No.:
- 849-4721
- Mfr. Part No.:
- F15BR250V10A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard 14 x 50mm - F15BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 14 x 51mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Series | F15BR |