- RS Stock No.:
- 848-4346
- Mfr. Part No.:
- KTN-R-6
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton Dual-Channel Emergency Stop, Safety Switch/Interlock Safety Relay, 24V, 3 Safety Contacts
PHP23,901.51
Each
RS Stock No.: 812-8960
- RS Stock No.:
- 848-4346
- Mfr. Part No.:
- KTN-R-6
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 14 x 51mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Series | KTN-R |