- RS Stock No.:
- 848-4210
- Mfr. Part No.:
- FRS-R-25
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton Series Limit Switch, NO/NC, IP66, IP67, 415V ac Max, 230/240 V ac 6A Max
PHP2,403.55
Each
RS Stock No.: 847-4985
- RS Stock No.:
- 848-4210
- Mfr. Part No.:
- FRS-R-25
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 20 x 127mm |
Fuse Speed | T |
Voltage Rating | 600V ac |
Series | FRS-R |