- RS Stock No.:
- 223-2812
- Mfr. Part No.:
- 60330004
- Manufacturer:
- Socomec
Discontinued product
- RS Stock No.:
- 223-2812
- Mfr. Part No.:
- 60330004
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Socomec cylindrical fuse without striker having voltage rating of 690 Vac. It is mainly used in motor protection, cable and device protection. It protect installations and people from over currents for any low voltage electrical circuit.
High level performances
High reliability
Improved safety
High reliability
Improved safety
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 22.2 x 58mm |
Fuse Speed | F |
Fuse Standard | IEC 60269 |