- RS Stock No.:
- 174-0258
- Mfr. Part No.:
- 0312.500MXP
- Manufacturer:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0258
- Mfr. Part No.:
- 0312.500MXP
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 3AG Fast-Acting Fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection.
Available in cartridge and axial lead format and with various forming dimensions
Lead-free
Lead-free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | 312 |
Fuse Standard | UL, RoHS |