- RS Stock No.:
- 412-194
- Mfr. Part No.:
- TDC10-60MA
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 412-194
- Mfr. Part No.:
- TDC10-60MA
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Quick Acting (F) LBC - Glass Bodied 6.3 x 32
Fast Acting fuses suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Eaton Cartridge Fuse, 1kV AC Voltage Rating, 600mA Breaking Capacity - TDC10-60MA
Protect your devices or internal circuits from the risk of short circuits and overcurrent with this cartridge fuse from Eaton. The glass body makes it ideal for protecting small items that don't draw a huge amount of current and blow on a regular basis, as it's easy to see inside and check when the filament has broken. The F speed rating means this is a fast-acting fuse, which blows quickly in the event of a fault and interrupts the circuit before damage can occur.
Features & Benefits
Breaking capacity of 600mA means protects components from a power surge up to 10 times the rated current of 60mA
Electroplated brass endcaps give it excellent conductivity to keep the circuit running smoothly
Electroplated brass endcaps give it excellent conductivity to keep the circuit running smoothly
What's meant by breaking capacity?
Breaking capacity is the highest level of current that a fuse can handle without the body rupturing or exploding. When a fuse is subjected to a current that exceeds its rated current but doesn't exceed its breaking capacity, it blows and interrupts the circuit as intended.
Note
Eaton formerly known as Bussmann
Approvals
7777
Specifications
Attribute | Value |
---|---|
Current Rating | 60mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 1kV ac |
Body Material | Glass |
Series | Bussmann |