- RS Stock No.:
- 764-6846
- Mfr. Part No.:
- TS-700-224-D
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 764-6846
- Mfr. Part No.:
- TS-700-224-D
- Manufacturer:
- Mean Well
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well TS-700 Series 700W True Sine Wave DC-AC Power Inverter
TS-700 series 700W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 91%. These TS-700 series true sine wave DC-AC power inverters are capable of providing 700W continuously for all kinds of harsh load with low THD less than 3% peak load capability including a peak load of 800W for 180 seconds, 1050W for 10 seconds or 1400W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-700 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range
True sine wave output (THD<3%)
High efficiency up to 91%
High surge power of up to 1400W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
High efficiency up to 91%
High surge power of up to 1400W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
Note
Part numbers suffixed with B eg TS-700-212-B have European output plugs
Part numbers suffixed with D eg TS-700-212-D have UK output plugs
Part numbers suffixed with D eg TS-700-212-D have UK output plugs
Standards
EN60950-1
Specifications
Attribute | Value |
---|---|
Input Voltage | 21 → 30V dc |
Output Voltage | 230V ac |
Output Power Continuous | 700W |
Output Power Intermittent | 1050 (10 sec) W, 800 (180 sec) W |
Output Power Waveform | Pure Sine Wave |
Output Connection Type | British 3-pin |
Efficiency | 90% |
MTBF | 74.4kh |
Length | 295mm |
Width | 184mm |
Depth | 70mm |
Weight | 3.8kg |
Minimum Temperature | 0°C |
Lead Length | 12mm |
Maximum Temperature | +40°C |