- RS Stock No.:
- 721-2398
- Mfr. Part No.:
- TN-3000-212B
- Manufacturer:
- MEAN WELL
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP95,010.82
(exc. VAT)
PHP106,412.12
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP95,010.82 |
10 - 49 | PHP92,160.50 |
50 + | PHP89,395.68 |
- RS Stock No.:
- 721-2398
- Mfr. Part No.:
- TN-3000-212B
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well - True Sine Wave 3000W, 3 Pin UK & Schuko Output Sockets
3000 W true sine wave AC-DC inverter with built in solar and AC charger. These true sine wave AC-DC inverters have a selectable UPS and energy saving mode, a standby saving mode and offer a high surge power of up to 6000W. Suitable applications for these true sine wave AC-DC inverters include home applicances, power tools, office and portable equipment and vehicles.
True sine wave output (THD <3%)
Built in solar and AC charger
Selectable UPS mode and energy saving mode
Front panel indication of operation status
Thermostatically controlled cooling fan
Standby saving mode to conserve energy for loads ≤ 5 W
High efficiency of up to 92%
Protection: battery low alarm, battery low shutdown, overvoltage, over temperature, output short, input polarity reverse, overload, AC circuit breaker
'E' approval for vehicle applications
EMC compliance to EN55022 class A
Built in solar and AC charger
Selectable UPS mode and energy saving mode
Front panel indication of operation status
Thermostatically controlled cooling fan
Standby saving mode to conserve energy for loads ≤ 5 W
High efficiency of up to 92%
Protection: battery low alarm, battery low shutdown, overvoltage, over temperature, output short, input polarity reverse, overload, AC circuit breaker
'E' approval for vehicle applications
EMC compliance to EN55022 class A
Note
Derates to 50% load at 60°C
Standards
LVD EN60950-1
Warning
3
Specifications
Attribute | Value |
---|---|
Input Voltage | 10.5 → 15V dc |
Output Voltage | 230V ac |
Output Power Continuous | 3000W |
Output Power Intermittent | 3450 W, 4500 W |
Output Power Waveform | Pure Sine Wave |
Output Connection Type | Schuko Socket |
Efficiency | 89% |
MTBF | 90000h |
Output Current | 60A |
Length | 466.8mm |
Width | 283.5mm |
Depth | 100mm |
Weight | 12.9kg |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |