Analog Devices ADM3054BRWZ, CAN Transceiver 1MBps 1-Channel ISO 11898, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CAN Bus Transceivers, Analog Devices

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Number of Transceivers 1
Standard Supported ISO 11898
Power Down Mode Standby
Maximum Supply Current 3 mA, 75 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 5.25 V, 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V, 4.75 V
Minimum Operating Temperature -40 °C
103 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 284.55
(exc. VAT)
PHP 318.70
(inc. VAT)
units
Per Unit
1 - 9
PHP284.55
10 - 49
PHP278.86
50 - 99
PHP278.29
100 - 249
PHP253.82
250 +
PHP248.70
Packaging Options:
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
Infineon’s CAN (Control Area Network) transceivers are designed ...
Description:
Infineon’s CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. ...
The Microchip technology 1 channel, 1Mbit/s CAN transceiver ...
Description:
The Microchip technology 1 channel, 1Mbit/s CAN transceiver has 8 pins and PDIP package type. This device is a high speed CAN, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus. The Local ...
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...