Analog Devices ADM3053BRWZ-REEL7, CAN Transceiver 1MBps 1-Channel ISO 11898, 20-Pin SOIC

  • RS Stock No. 742-7803
  • Mfr. Part No. ADM3053BRWZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CAN Bus Transceivers, Analog Devices

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Transceivers 1
Standard Supported ISO 11898
Power Down Mode Standby
Maximum Supply Current 170 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Dimensions 13 x 7.6 x 2.35mm
Length 13mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
65 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 689.17
(exc. VAT)
PHP 771.87
(inc. VAT)
units
Per Unit
1 - 4
PHP689.17
5 - 19
PHP596.90
20 - 49
PHP554.08
50 - 99
PHP517.09
100 +
PHP485.08
Related Products
The Microchip MCP2551 is a high-speed CAN Transceiver ...
Description:
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is ...
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
Infineon’s CAN (Control Area Network) transceivers are designed ...
Description:
Infineon’s CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. ...
A range of Controller Area Network (CAN) protocol ...
Description:
A range of Controller Area Network (CAN) protocol controllers and transceivers from ON Semiconductor. The transceivers provide differential transmit capability to the bus and differential receive capability to the CAN controller.