ROHM BD41030FJ-CGE2, LIN Transceiver 20kbit/s 1-Channel, 8-Pin SOP
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 169-8914
- Mfr. Part No.:
- BD41030FJ-CGE2
- Manufacturer:
- ROHM
units | Per Unit | Per Reel* |
2500 + | PHP25.658 | PHP64,145.00 |
*price indicative |
ROHM LIN Transceiver
Features and Benefits
Certifications
Attribute | Value |
Maximum Data Rate | 20kbit/s |
Number of Transceivers | 1 |
Power Down Mode | Standby |
Maximum Supply Current | 1 → 8 μA, 100 → 1000 μA, 200 → 2000 μA, 300 → 2000 μA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Dimensions | 4.9 x 6 x 1.65mm |
Length | 4.9mm |
Width | 6mm |
Height | 1.65mm |
Maximum Operating Supply Voltage | 27 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |