Maxim MAX14883EASA+, CAN Transceiver 1Mbit/s 1-Channel CAN, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX14883E fault-protected, high-speed Control Area Network (CAN) transceiver is optimized for industrial network applications. This device features ±60V fault protection, a ±25V functional common mode input range, and high ±10kV ESD protection (contact discharge) on the CANH and CANL bus. The device operates from a single 5V supply (VCC) and includes a logic-level supply input (VL) for interfacing with 1.8V to 5V logic. The MAX14883E features a polarity selection input (POL) that swaps the CANH and CANL I/Os, allowing for software correction of cross-wired field cables. The MAX14883E operates at the maximum CAN high-speed data rate, allowing up to 1Mbps on small networks.

Integrated Protection for Robust Communication
Flexible Logic Interface Simplifies Designs
High Integration Allows Simplified Network Configuration
Building Automation
HVAC
Industrial Controls
Switch Gear

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Maximum Data Rate 1Mbit/s
Number of Transceivers 1
Standard Supported CAN
Power Down Mode Shutdown
Maximum Supply Current 66.8 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 100)
PHP 97.52
(exc. VAT)
PHP 109.22
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP97.52
PHP9,752.00
*price indicative
Related Products
The MCP2561/2 is Microchip Technology Inc. second generation ...
Description:
The MCP2561/2 is Microchip Technology Inc. second generation high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device family members are: • MCP2561 with SPLIT pin • MCP2562 with ...
The MCP2561/2 is Microchip Technology Inc. second generation ...
Description:
The MCP2561/2 is Microchip Technology Inc. second generation high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device family members are: • MCP2561 with SPLIT pin • MCP2562 with ...
The MCP2542FD CAN transceiver is designed for high-speed ...
Description:
The MCP2542FD CAN transceiver is designed for high-speed CAN FD applications up to 8Mbps communication speed. The maximum propagation delay was improved to support longer bus length.The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, ...
The MCP2561/2FD is a Microchip Technology Inc. second ...
Description:
The MCP2561/2FD is a Microchip Technology Inc. second generation high-speed CAN transceiver. It offers the same features as the MCP2561/2. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum ...