NXP PCA82C251T/YM,112, CAN Transceiver 1MBps 1-Channel ISO 11898-24 V, 8-Pin SOIC

  • RS Stock No. 103-8119
  • Mfr. Part No. PCA82C251T/YM,112
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

CAN Controllers, NXP

Note

NXP is a trademark of NXP B.V.

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Transceivers 1
Standard Supported ISO 11898-24 V
Power Down Mode Standby
Maximum Supply Current 275 μA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.45mm
Length 5mm
Width 4mm
Height 1.45mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
500 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 100)
PHP 88.122
(exc. VAT)
PHP 98.697
(inc. VAT)
units
Per Unit
Per Tube*
100 - 100
PHP88.122
PHP8,812.20
200 - 400
PHP85.04
PHP8,504.00
500 - 900
PHP82.335
PHP8,233.50
1000 - 1900
PHP79.932
PHP7,993.20
2000 +
PHP77.78
PHP7,778.00
*price indicative