Stud Cam Follower SJ265E X 2, 26.5mm OD
- RS Stock No.:
- 179-386
- Mfr. Part No.:
- SJ265E X 2
- Manufacturer:
- HepcoMotion
Price Each (In a Pack of 2)
PHP1,905.93
(exc. VAT)
PHP2,134.64
(inc. VAT)
units | Per Unit | Per Pack* |
2 - 10 | PHP1,905.93 | PHP3,811.86 |
12 - 22 | PHP1,865.905 | PHP3,731.81 |
24 + | PHP1,809.925 | PHP3,619.85 |
*price indicative |
- RS Stock No.:
- 179-386
- Mfr. Part No.:
- SJ265E X 2
- Manufacturer:
- HepcoMotion
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bearing Assemblies
Eccentric and concentric types incorporate a compact deep groove hardened and precision ground ball bearing. V-profile in the outer race accommodates the slideway. Generally two concentric type and two eccentric type bearings are used on each carriage plate.
Provided with metal shields
Lubricated for life






Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
Specifications
Attribute | Value |
Type | Track Roller |
Roller Diameter | 26.5mm |
Price Each (In a Pack of 2)
PHP1,905.93
(exc. VAT)
PHP2,134.64
(inc. VAT)
units | Per Unit | Per Pack* |
2 - 10 | PHP1,905.93 | PHP3,811.86 |
12 - 22 | PHP1,865.905 | PHP3,731.81 |
24 + | PHP1,809.925 | PHP3,619.85 |
*price indicative |