Linear Technology LTM2882CY-5#PBF, Cable Transceiver, 2 (RS232)-TRX 10MBps, 32-Pin BGA

  • RS Stock No. 178-5398
  • Mfr. Part No. LTM2882CY-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2 (RS232)
Number of Receivers 2 (RS232)
Number of Transceivers 2 (RS232)
Number of Drivers per Line 2 (RS232)
Number of Receivers per Line 2 (RS232)
Data Rate 10Mbps
Mounting Type Surface Mount
Package Type BGA
Pin Count 32
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Interface Standards RS-232
Power Supply Type Single
Typical Single Supply Voltage 5 V
Length 15mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 15 x 11.25 x 3.42mm
Width 11.25mm
Height 3.42mm
Temporarily out of stock - back order for despatch 08/06/2020, delivery within 5 working days from desptach date
Price Each (In a Tray of 119)
PHP 1,371.827
(exc. VAT)
PHP 1,536.446
(inc. VAT)
units
Per Unit
Per Tray*
119 +
PHP1,371.827
PHP163,247.413
*price indicative
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The MCP2557/8FD is a Microchip Technology Inc. high-speed ...
Description:
The MCP2557/8FD is a Microchip Technology Inc. high-speed CAN transceiver/CAN Flexible Data Rate Transceiver with Silent Mode. The device family members are MCP2557FD with No Connect pin 5 & MCP2558FD with VIO pin internal level shifting. Supports both Classic CAN ...
WIZnet's range of Embedded Ethernet controller Chips, which ...
Description:
WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following:. RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect ...
Exar has a broad range of RS-485 transceivers ...
Description:
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable ...