- RS Stock No.:
- 179-4216
- Mfr. Part No.:
- TY400-120-ANTI
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4216
- Mfr. Part No.:
- TY400-120-ANTI
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Antimicrobial Treated Cable Tie, Ivory Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F) for Indoor Applications, Length of 104mm (4.1 Inches), Width of 2.4mm (0.095 Inch), Thickness of 1.1mm (0.045 Inch), Tensile Strength Rating of 80 Newtons (18 Pounds), Minimum Bundle Diameter 1.5mm (0.059 Inch), Maximum Bundle Diameter 22mm (0.866 Inch)
Features
Specially formed spring crimp creates
consistent tension for firm positioning
High wave-form crimp provides positive
clamping in high-vibration applications
Crimp channel offers a path for a trace wire
with protection from crushing and shorts
Ball-lock mechanism is easy to assemble
and adjust for tension
Ties available in both type 304 stainless steel
and type 316 marine-grade stainless steel for
extended life in highly corrosive environments
Install with ABB DAS-250 application tool
Applications
Shipbuilding
Industrial
Oil and gas
Heavy equipment and trucking
Wind power and solar energy
Specially formed spring crimp creates
consistent tension for firm positioning
High wave-form crimp provides positive
clamping in high-vibration applications
Crimp channel offers a path for a trace wire
with protection from crushing and shorts
Ball-lock mechanism is easy to assemble
and adjust for tension
Ties available in both type 304 stainless steel
and type 316 marine-grade stainless steel for
extended life in highly corrosive environments
Install with ABB DAS-250 application tool
Applications
Shipbuilding
Industrial
Oil and gas
Heavy equipment and trucking
Wind power and solar energy
Specifications
Attribute | Value |
---|---|
Length | 370mm |
Width | 7.6 mm |
Colour | Beige |
Material | Nylon |
Quantity | 50 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Fire Behaviour | Self-extinguishing |
Tensile Strength | 540N |
Maximum Bundle Diameter | 102mm |