SES, Polychloroprene, Locating Cable Bush, 7.5mm Bundle Diameter

  • RS Stock No. 136-7966
  • Mfr. Part No. 02530052010
  • Manufacturer SES Sterling
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): NL
Product Details

Protective grommets and cable grips

Manufactured from black Neoprene rubber, which withstands ozone and oil, also partly petrol and most solvents, and is poorly flammable.
Temperature range: -40 °C → +90 °C, briefly +130 °C

Specifications
Attribute Value
Bushing Type Locating Bush
Material Polychloroprene
Maximum Bundle Diameter 7.5mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +90°C
2 In Global stock for delivery within 4 - 8 working days
Price 1 Bag of 100
PHP 3,089.41
(exc. VAT)
PHP 3,460.14
(inc. VAT)
Bag(s)
Per Bag
Per Unit*
1 - 4
PHP3,089.41
PHP30.894
5 - 9
PHP2,980.94
PHP29.809
10 +
PHP2,915.99
PHP29.16
*price indicative
Related Products
Nylon nozzle for mechanical protection of cables and ...
Description:
Nylon nozzle for mechanical protection of cables and wires.
In order to prevent cables twisting, the installation ...
Description:
In order to prevent cables twisting, the installation hole can be drilled with equal sides.
The Miniflex FBLT Strain Relief Gland enables ruggedised ...
Description:
The Miniflex FBLT Strain Relief Gland enables ruggedised patch cords, or fibre bundles, protected in Fibre Bend Limiting Tube (FBLT) to be anchored to a chassis, or distribution trunking system, by the simple provision of a single hole.,The FBLT is ...
Manufactured from semi-rigid flame retardant polyolefinTemp range -40°C ...
Description:
Manufactured from semi-rigid flame retardant polyolefinTemp range -40°C to +105°CProvides excellent location, cushioning and protection of cable or hoses from P-clips and wire tiesHigh shrink ratio covers a wide range of cable diametersLow installed temperature fast installationGood abrasion, chemical and ...