TE Connectivity Inline Splice Black, silicone gel

  • RS Stock No. 782-5027
  • Mfr. Part No. GELWRAP-18/4-250UL-B6
  • Manufacturer TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Power Gel Wraparound Splice Kit

This Raychem PowerGel sealant has been developed to meet the mechanical, electrical, temperature, and material compatibility requirements of direct buried and overhead applications.
PowerGel sealant consists of a silicone based cross-linked polymer mix. It will conform to and seal surfaces and has elasticity and shape retention for easy handling. The gel and its cover provide physical protection, electrical insulation, and a convenient means of delivering gel compression.

Revolutionary PowerGel Sealant
Installs faster than tape
Excellent insulation and protection properties
Underground and overhead applications
Faster than conventional splices
Easy and safe re-entry
Error free, snap shut installation
For industrial, commercial and residential applications
No special tools required
Excellent abrasion resistance

Crimp Kits - TE Connectivity

Specifications
Attribute Value
Type Inline Splice
Material Silicone Gel
Colour Black
Temporarily out of stock - back order for despatch 04/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 1,291.40
(exc. VAT)
PHP 1,446.37
(inc. VAT)
units
Per Unit
1 - 4
PHP1,291.40
5 - 24
PHP1,194.72
25 - 74
PHP1,120.05
75 - 149
PHP1,081.93
150 +
PHP1,063.85
Related Products
Heatshrink connector terminal housing, straightThe inner lip guarantees ...
Description:
Heatshrink connector terminal housing, straightThe inner lip guarantees increased strain reliefFor use with circular connectors to VG standardProtects against environmental influences.
General purpose Y-Shaped heat shrink moulded parts. These ...
Description:
General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses. • Y-Shape transition• Good resistance to aggressive chemicals at high temperature• Manufactured from fluid resistant elastomer• Available with 2, 3 or ...
T-shaped moulded parts with 45° or 90° side ...
Description:
T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature. • Provides strain relief, protection and mechanical support• Shrink Ratio 2:1• Flame retardant. ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.