- RS Stock No.:
- 124-9462
- Mfr. Part No.:
- 556-26501 TTAGMC11BEX100S-PO/MET-BU (120)
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 124-9462
- Mfr. Part No.:
- 556-26501 TTAGMC11BEX100S-PO/MET-BU (120)
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TTAGMC Metal Content Tiptags, Thermal Transfer
The TTAGMC metal content tags are designed for identifying large wire and cable bundles. They have a perforated format that includes fastening slots for fixing ties.
Features and Benefits
For use with large wire and cable bundles
Perforated format, includes fastening slots for fixing ties
Outstanding chemical resistance
Non-burning
High temperature resistance
Available in blue as standard
Excellent print performance using TTRW or TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro V3 software
RoHS compliant
Perforated format, includes fastening slots for fixing ties
Outstanding chemical resistance
Non-burning
High temperature resistance
Available in blue as standard
Excellent print performance using TTRW or TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro V3 software
RoHS compliant
Applications
The TTAGMC Tiptags are designed for use in the food and pharmaceutical industries, where material needs to be detectable by its metal content.
Specifications
Attribute | Value |
---|---|
Affixing Method | Cable Tie |
Legend | TTAGMC11X100 |
Colour | Blue |
Length | 100mm |
Width | 11 mm |
Quantity | 120 |
Material | Metal, Polyolefin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | TTAGMC |
Resistant To | Chemicals, Temperature |
Standards Met | ELV Compliant |
Operating Temperature Range | -40 → +85 °C |