Idento Pencil for UV Resistant Label
- RS Stock No.:
- 242-0608
- Mfr. Part No.:
- ZUB-03
- Manufacturer:
- Idento
Bulk discount available
Price Each**
PHP389.99
(exc. VAT)
PHP436.79
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 14 | PHP389.99 |
15 - 49 | PHP378.28 |
50 + | PHP366.92 |
**price indicative
- RS Stock No.:
- 242-0608
- Mfr. Part No.:
- ZUB-03
- Manufacturer:
- Idento
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial