Capri, M8 Thread, Metal, 5.3 mm Diameter Threaded
- RS Stock No.:
- 747-633
- Mfr. Part No.:
- CAP170804
- Manufacturer:
- Capri
N
Subtotal (1 reel of 50 metres)*
PHP57,268.17
(exc. VAT)
PHP64,140.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from August 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP57,268.17 | PHP1,145.363 |
*price indicative
- RS Stock No.:
- 747-633
- Mfr. Part No.:
- CAP170804
- Manufacturer:
- Capri
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Threaded | Yes | |
| Thread Size | M8 | |
| Sub Type | Cable Gland | |
| Material | Metal | |
| Diameter | 5.3mm | |
| Colour | Nickel | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE | |
| Series | CAP | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Threaded Yes | ||
Thread Size M8 | ||
Sub Type Cable Gland | ||
Material Metal | ||
Diameter 5.3mm | ||
Colour Nickel | ||
Hazardous Area Certification ATEX | ||
IP Rating IP66 | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE | ||
Series CAP | ||
- COO (Country of Origin):
- FR
The Capri Mini Cable Gland CMEL ISO 8 is a nickel‑plated brass fitting designed for secure cable entry in electrical installations. It offers IP66 to IP68 protection, ensuring resistance against dust and water in demanding environments. With a wide operating temperature range from minus 40°C to Plus 100°C, it is suitable for both indoor and outdoor applications where durability and reliability are essential.
Straight model with nickel surface treatment for enhanced corrosion resistance
Shock resistant construction provides durability in tough conditions
Halogen free design supports safer use in sensitive environments
