HARTING, Metal
- RS Stock No.:
- 741-656
- Mfr. Part No.:
- 09000005071
- Manufacturer:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP4,403.65
(exc. VAT)
PHP4,932.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP4,403.65 | PHP440.365 |
| 5 + | PHP4,051.69 | PHP405.169 |
*price indicative
- RS Stock No.:
- 741-656
- Mfr. Part No.:
- 09000005071
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Threaded | No | |
| Product Type | Plug | |
| Sub Type | Plug | |
| Material | Metal | |
| Colour | Copper | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | RoHS | |
| Series | Han Modular | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Threaded No | ||
Product Type Plug | ||
Sub Type Plug | ||
Material Metal | ||
Colour Copper | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals RoHS | ||
Series Han Modular | ||
- COO (Country of Origin):
- DE
The HARTING Dummy Plug is designed for use with Han Industrial Connectors, providing a secure seal to protect unused connector ports. This metal plug ensures reliable protection against dust and moisture, enhancing the longevity of your equipment.
Features & Benefits
Includes an O-ring for enhanced sealing against dust and moisture
Made from metal for robust and Durable performance
Compatible with PG13.5 size connectors, ensuring a perfect fit
Complies with China RoHS 50, ELV Status, Reach SVHC, and RoHS standards for environmental safety
Wrench size 22 for easy installation and removal
Applications
Suitable for control panels and switchgear assemblies.
Used in industrial automation systems.
Applied in electrical distribution systems.
Installed in outdoor electrical enclosures.
What is the material of the dummy plug?
The dummy plug is MADE from metal.
Is this product compliant with RoHS standards?
Yes, it complies with RoHS standards.
What size connectors is this dummy plug compatible with?
It is compatible with PG13.5 size connectors.
