Weidmüller, M8 Thread, Polyamide 66 Threaded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP189.90

(exc. VAT)

PHP212.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP189.90
10 - 24PHP174.48
25 +PHP153.26

*price indicative

RS Stock No.:
577-540
Distrelec Article No.:
301-72-150
Mfr. Part No.:
1802760000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Threaded

Yes

Product Type

Cable Gland Plug

Thread Size

M8

Sub Type

Protective Cap

Material

Polyamide 66

Colour

Black

Hazardous Area Certification

No

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Series

SAI-SK

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy