Molex Anvil for use with Molex Cable Cutter

  • RS Stock No. 822-7604
  • Mfr. Part No. 63445-1446
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Accessory Type Anvil
For Use With Molex Cable Cutter
Temporarily out of stock - back order for despatch 08/06/2020, delivery within 5 working days from desptach date
Price Each
PHP 6,548.33
(exc. VAT)
PHP 7,334.13
(inc. VAT)
units
Per Unit
1 - 4
PHP6,548.33
5 - 9
PHP6,533.68
10 +
PHP6,222.56
Related Products
An RS Pro safety clip for holding wire ...
Description:
An RS Pro safety clip for holding wire scraps securely after cutting. To be used with the RS Pro range of wire cutters. High quality cutters with strong, pressed steel frames, riveted lap joints and precision ground jawsIdeal for frequent ...
Molex T9999 PremiumGrade series of tools provides the ...
Description:
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered. A full cycle ratcheting hand tool ensures complete crimps Ergonomic soft grip handles for comfortable crimping A precision ...
Molex T9999 PremiumGrade series of tools provides the ...
Description:
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered. A full cycle ratcheting hand tool ensures complete crimps Ergonomic soft grip handles for comfortable crimping A precision ...