Molex Crimp Tool for Flag Insulkrimp Quick Disconnect Fully Insulated Terminal, 14 AWG

  • RS Stock No. 822-7792
  • Mfr. Part No. 64001-4100
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Connector Type Flag Insulkrimp Quick Disconnect Fully Insulated Terminal
Minimum Wire Size 22AWG
Maximum Wire Size 14 AWG
Temporarily out of stock - back order for despatch 07/04/2020, delivery within 5 working days from desptach date
Price Each
PHP 29,765.93
(exc. VAT)
PHP 33,337.84
(inc. VAT)
units
Per Unit
1 - 4
PHP29,765.93
5 - 24
PHP28,525.68
25 - 74
PHP27,634.09
75 - 149
PHP27,015.22
150 +
PHP26,436.68
Related Products
Standard: NF C 93-011. Range of marker rings ...
Description:
Standard: NF C 93-011. Range of marker rings for markers and marker tabs. The range is split into two series:- a series of rings with letters- a series of rings with numbersMarker rings featuring both letters and numbers are also ...
Crimping pliers for turned contacts4-mandrel pressing for precise ...
Description:
Crimping pliers for turned contacts4-mandrel pressing for precise crimp jointsPlug gauge to monitor basic settingPositioning guide to accommodate contactsDetailed level pressure settings on various conductor capacitiesConsistently high crimp quality through automatic lock (unlockable)Increased force through lever ...
CRIMPFOX RCI 6 hand crimp tool for crimping ...
Description:
CRIMPFOX RCI 6 hand crimp tool for crimping symmerical red, blue and yellow insulated wire terminals (cable cross section range of 0.75 to 6mm2 (AWG 20 to 10). This CRIMPFOX RCI 6 hand crimp tool has three marked die stations, ...
The YRS series Crimp Tool is an easy ...
Description:
The YRS series Crimp Tool is an easy to use parallel action hand crimping tool for crimping AWG 32-28 SH contacts in strip form on to wire. The Crimp Tool has precision ground removable dies with one crimping section for ...