- RS Stock No.:
- 738-8385
- Mfr. Part No.:
- WHMB06
- Manufacturer:
- Kopex
Discontinued product
- RS Stock No.:
- 738-8385
- Mfr. Part No.:
- WHMB06
- Manufacturer:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hex. Locknut
A Kopex Hexagonal (Hex.) brass locknut. The metric threads are to BS 6053.
Kopex Ex-System
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | Locknut |
Thread Size | M32 |
Material | Brass |
Series | WHM |