- RS Stock No.:
- 922-2858
- Mfr. Part No.:
- SN74LVC1T45DRLR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 922-2858
- Mfr. Part No.:
- SN74LVC1T45DRLR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1T Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-553 |
Pin Count | 6 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 17.7 ns @ 1.8 V |
Minimum Operating Supply Voltage | 1.65 V |
Dimensions | 1.6 x 1.2 x 0.55mm |
Propagation Delay Test Condition | 15pF |
Maximum Operating Temperature | +85 °C |
Length | 1.6mm |
Minimum Operating Temperature | -40 °C |
Width | 1.2mm |
Height | 0.55mm |
Maximum Operating Supply Voltage | 5.5 V |