- RS Stock No.:
- 662-6314
- Mfr. Part No.:
- 74AHCT16245DGGR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6314
- Mfr. Part No.:
- 74AHCT16245DGGR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHCT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Input Level | TTL |
Output Level | CMOS |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 5 V |
Height | 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 12.5mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 12.5 x 6.1 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Width | 6.1mm |