Texas Instruments SN74AVCH16T245GR, Quad Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- RS Stock No.:
- 162-8337
- Mfr. Part No.:
- SN74AVCH16T245GR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8337
- Mfr. Part No.:
- SN74AVCH16T245GR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AVCH Family, Texas Instruments
74AVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | AVCH |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 4 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Input Level | CMOS |
Output Level | 3-State |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 10.1ns |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Length | 12.6mm |
Width | 6.2mm |
Dimensions | 12.6 x 6.2 x 1.05mm |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |