Analog Devices LTC1694CS5#TRMPBF, CAN Bus Terminator, 5-Pin TSOT-23

  • RS Stock No. 919-9424
  • Mfr. Part No. LTC1694CS5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Other Line Drivers, Linear Technology

Specifications
Attribute Value
Maximum Supply Current 100 μA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Width 1.75mm
Height 0.9mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature 0 °C
500 In Global stock for delivery within 4 - 8 working days
Price Each (On a Reel of 500)
PHP 210.084
(exc. VAT)
PHP 235.294
(inc. VAT)
units
Per Unit
Per Reel*
500 +
PHP210.084
PHP105,042.00
*price indicative