Nexperia CBT3384PW,112, Bus Switch, 5 x 1:1, 24-Pin TSSOP

  • RS Stock No. 165-9812
  • Mfr. Part No. CBT3384PW,112
  • Manufacturer Nexperia
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

CBT Series Bus Switches, Nexperia

The CBT range of bus switches, from NXP, are high-speed TTL-compatible devices. Bus switches are low delay single transistor or transmission gate solutions for multiplexing data buses, hot swapping boards in backplanes, memory interleaving, signal conditioning and uni-direction level shifting.

Suitable applications include telecommunications infrastructure, mobile phones, uni-directional level shifting and industrial control.

Bus Switches, Nexperia

Specifications
Attribute Value
Logic Family CBT
Configuration 5 x 1:1
Number of Elements per Chip 2
Number of Inputs per Chip 10
Number of Outputs per Chip 10
Maximum On Resistance 15Ω
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Maximum Propagation Delay Time @ Maximum CL 0.25 ns @ 50 pF
Dimensions 7.9 x 4.5 x 0.95mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Maximum Operating Temperature +85 °C
Propagation Delay Test Condition 50pF
Bus Width 10bit
Length 7.9mm
Maximum Operating Supply Voltage 5.5 V
Number of Output Options per Bit 5
Number of Input Options per Bit 10
Width 4.5mm
Minimum Operating Supply Voltage 4.5 V
Discontinued product
Related Products
Addressable switch ICs for 1-wire serial communications networks. ...
Description:
Addressable switch ICs for 1-wire serial communications networks.
Low-Voltage Crossbar TechnologyOperating Voltage: 2.3 to 3.6Compatibility: Input ...
Description:
Low-Voltage Crossbar TechnologyOperating Voltage: 2.3 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 100 mA per JESD 78, Class II.
Signal-Switch logicOperating voltage: 2.3 to 3.6Compatibility: Input TTL, ...
Description:
Signal-Switch logicOperating voltage: 2.3 to 3.6Compatibility: Input TTL, Output TTLLatch-up performance exceeds 250 mA per JESD 17.
Description:
The ADG3243 is a 2.5 V or 3.3 V, 2-bit, 2-port digital switch with individual channel control. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on ...