STMicroelectronics M74HC365YTTR, Hex Bus Buffer, 195 ns@ 150 pF 7.8mA, 2 → 6 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Number of Element Inputs 1
Number of Elements per Chip 6
Maximum Propagation Delay Time @ Maximum CL 195 ns@ 150 pF
Maximum High Level Output Current -7.8mA
Maximum Low Level Output Current 7.8mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.48 x 1.05mm
Height 1.05mm
Length 5.1mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Propagation Delay Test Condition 150pF
Width 4.48mm
Minimum Operating Supply Voltage 2 V
7770 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 17.917
(exc. VAT)
PHP 20.067
(inc. VAT)
units
Per Unit
Per Pack*
10 - 10
PHP17.917
PHP179.17
20 - 40
PHP17.551
PHP175.51
50 - 90
PHP11.774
PHP117.74
100 - 190
PHP11.555
PHP115.55
200 +
PHP11.335
PHP113.35
*price indicative
Packaging Options:
Related Products
The Texas Instruments μA78 families are linear voltage ...
Description:
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need ...
The Control Integrated Power System (CIPOS) are families ...
Description:
The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ...
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
High-speed CMOS (unbuffered) logicSupply voltage Vcc range: 2.0 ...
Description:
High-speed CMOS (unbuffered) logicSupply voltage Vcc range: 2.0 to 6.0VSinks or Sources 4mA at Vcc = 4.5VESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V.