Toshiba TC7SET125F, Bus Buffer, 13 ns @ 50 pF 8mA, 5-Pin SOT-25

  • RS Stock No. 171-3008
  • Mfr. Part No. TC7SET125F
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 3.7 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Compatible with TTL outputs: VIL = 0.8 V (max)
VIH = 2.0 V (min)
5.5 V tolerant inputs

Specifications
Attribute Value
Number of Element Inputs 1
Number of Elements per Chip 1
Maximum Propagation Delay Time @ Maximum CL 13 ns @ 50 pF
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type SOT-25
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Length 2.9mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Propagation Delay Test Condition 50pF
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Width 1.6mm
Temporarily out of stock - back order for despatch 21/07/2020, delivery within 5 working days from desptach date
Price Each (On a Reel of 3000)
PHP 4.427
(exc. VAT)
PHP 4.958
(inc. VAT)
units
Per Unit
Per Reel*
3000 - 3000
PHP4.427
PHP13,281.00
6000 +
PHP4.102
PHP12,306.00
*price indicative
Related Products
The SY58605U is a 2.5V, high-speed, fully differential ...
Description:
The SY58605U is a 2.5V, high-speed, fully differential LVDS buffer optimized to provide less than 10pspp total jitter. The SY58605U can process clock signals as fast as 2GHz or data patterns up to 3.2Gbps. The differential input includes Micrel's unique, ...
The 74AHC are an advanced high-speed series of ...
Description:
The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and ...
Description:
The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard ...
The 74VHC240FT and 74VHC244FT are advanced high speed ...
Description:
The 74VHC240FT and 74VHC244FT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHC240FT is ...