High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Attribute | Value |
---|---|
Logic Family | HC |
Number of Element Inputs | 1 |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 195 ns @ 150 pF |
Maximum High Level Output Current | -7.8mA |
Maximum Low Level Output Current | 7.8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.48 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Width | 4.48mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 150pF |
Minimum Operating Temperature | -55 °C |