STMicroelectronics M74HC126YTTR, Quad Bus Buffer, 160 ns @ 150 pF 7.8mA, 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Number of Element Inputs 1
Number of Elements per Chip 4
Maximum Propagation Delay Time @ Maximum CL 160 ns @ 150 pF
Maximum High Level Output Current -7.8mA
Maximum Low Level Output Current 7.8mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5.1 x 4.48 x 1.05mm
Height 1.05mm
Length 5.1mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Propagation Delay Test Condition 150pF
Minimum Operating Temperature -55 °C
Minimum Operating Supply Voltage 2 V
Width 4.48mm
Temporarily out of stock - back order for despatch 13/11/2020, delivery within 5 working days from desptach date
Price Each (On a Reel of 2500)
PHP 7.767
(exc. VAT)
PHP 8.699
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP7.767
PHP19,417.50
*price indicative
Related Products
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High speed operation: tpd = 3.8 ns (typ.) (VCC = 5.0 V, CL = 15 pF)Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )High noise immunity: VNIH ...
The 74HC540D/74HC541D are high speed CMOS OCTAL BUS ...
Description:
The 74HC540D/74HC541D are high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC540D is an inverting type, and the ...
The 74VHC125FT,74VHC126FT are high speed CMOS QUAD BUS ...
Description:
The 74VHC125FT,74VHC126FT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Shottky TTL while maintaining the CMOS low power dissipation. The 74VHC125FT requires the 3-state control ...