MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

DiodesZetex 74HCT126S14-13, Quad-Channel Inverting 3-State Buffer, 14-Pin SOIC

RS Stock No.:
798-9070
Mfr. Part No.:
74HCT126S14-13
Manufacturer:
DiodesZetex
DiodesZetex

This image is representative of the product range


1350 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Add to Basket
units

Added

Price Each (In a Pack of 25)

PHP7.614

(exc. VAT)

PHP8.528

(inc. VAT)

unitsPer UnitPer Pack*
25 - 25PHP7.614PHP190.35
50 - 100PHP6.945PHP173.625
125 - 225PHP5.699PHP142.475
250 - 475PHP4.96PHP124.00
500 +PHP4.545PHP113.625
*price indicative
Packaging Options:
RS Stock No.:
798-9070
Mfr. Part No.:
74HCT126S14-13
Manufacturer:
DiodesZetex
COO (Country of Origin):
CN

Legislation and Compliance

COO (Country of Origin):
CN

Product Details

74HCT Family, DiodesZetex





Specifications

AttributeValue
Logic FamilyHCT
Logic FunctionBuffer
Number of Channels4
Schmitt Trigger InputNo
Input TypeTTL
Output Type3 State
PolarityInverting
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count14
Maximum High Level Output Current-4mA
Maximum Low Level Output Current4mA
Maximum Propagation Delay Time @ Maximum CL38 ns @ 50 pF
Dimensions8.74 x 3.99 x 1.48mm
Minimum Operating Supply Voltage4.5 V
Width3.99mm
Height1.48mm
Length8.74mm
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Maximum Operating Supply Voltage5.5 V
Propagation Delay Test Condition50pF
1350 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Add to Basket
units

Added

Price Each (In a Pack of 25)

PHP7.614

(exc. VAT)

PHP8.528

(inc. VAT)

unitsPer UnitPer Pack*
25 - 25PHP7.614PHP190.35
50 - 100PHP6.945PHP173.625
125 - 225PHP5.699PHP142.475
250 - 475PHP4.96PHP124.00
500 +PHP4.545PHP113.625
*price indicative
Packaging Options: