Texas Instruments SN74LVC3G17DCUR, Triple Non-Inverting Schmitt Trigger Buffer, 8-Pin VSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

74LVC3G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Specifications
Attribute Value
Logic Family LVC
Logic Function Schmitt Trigger Buffer
Number of Channels 3
Schmitt Trigger Input Yes
Input Type Single Ended
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type VSSOP
Pin Count 8
Maximum High Level Output Current -32mA
Maximum Low Level Output Current 32mA
Maximum Propagation Delay Time @ Maximum CL 5.4 ns @ 3.3 V
Dimensions 2.3 x 2 x 0.85mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Propagation Delay Test Condition 50pF
Length 2.3mm
Maximum Operating Supply Voltage 5.5 V
Width 2mm
Minimum Operating Supply Voltage 1.65 V
Height 0.85mm
5 In Global stock for delivery within 4 - 8 working days
Price Each (On a Reel of 3000)
PHP 13.388
(exc. VAT)
PHP 14.995
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP13.388
PHP40,164.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time