- RS Stock No.:
- 806-2330
- Mfr. Part No.:
- MC74ACT541DTG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2330
- Mfr. Part No.:
- MC74ACT541DTG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
MC74ACT Family, ON Semiconductor
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 8 ns@ 50 pF |
Dimensions | 6.6 x 4.5 x 1.05mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |